Wakefield 19758-M-AB technical specifications.
| Package/Case | Radial |
| Diameter | 65.99mm |
| Height | 177.8mm |
| Length | 178mm |
| Natural Thermal Resistance | 1.15°C/W |
| Outside Diameter | 66mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 19000 |
| Shape | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 19758-M-AB to view detailed technical specifications.
No datasheet is available for this part.