Wakefield 213AP technical specifications.
| Type | Passive |
| Material | Aluminum |
| Device Cooled | TO-8|TO-38 |
| Height | 9.5mm |
| Product Diameter | 21.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wakefield 213AP to view detailed technical specifications.
No datasheet is available for this part.