The 217-36CTRE6 is a SOT-223 surface mount heat sink from Wakefield with a thermal resistance of 55°C/W in natural conditions and 16°C/W with forced air flow. It is constructed from lead-free copper and features a rectangular shape with fins. This heat sink is packaged on a tape and reel for easy handling and is compliant with RoHS regulations. The 217-36CTRE6 is suitable for general use in thermal management applications.
Wakefield 217-36CTRE6 technical specifications.
| Package/Case | SOT-223 |
| Finish | Tin |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Surface Mount |
| Natural Thermal Resistance | 55°C/W |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 217 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 16°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 217-36CTRE6 to view detailed technical specifications.
No datasheet is available for this part.
