Wakefield 218-40CT5 technical specifications.
| Package/Case | TO-218 |
| Color | Natural |
| Finish | Tin |
| Height | 10.16mm |
| Lead Free | Contains Lead |
| Length | 26.16mm |
| Material | Copper, Aluminium |
| Mount | Surface Mount |
| Natural Thermal Resistance | 31°C/W |
| Package Cooled | SMD/SMT |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 218 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5°C/W |
| Type | Passive |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 218-40CT5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
