Wakefield 218-40CTE3 technical specifications.
| Width | 8 |
| Length | 22.9 |
| Height | 10.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 218-40CTE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.