Wakefield 230-75AB-10 technical specifications.
| Width | 12.7 |
| Length | 14.5 |
| Height | 22.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 230-75AB-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.