Wakefield 232-200ABE-23 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 35.1mm |
| Lead Free | Lead Free |
| Length | 50.6mm |
| Material | Aluminium |
| Natural Thermal Resistance | 3.3°C/W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 232 |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 232-200ABE-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.