Wakefield 233-60AB-05 technical specifications.
| Width | 14.5 |
| Length | 15.2 |
| Height | 12.7 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 233-60AB-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.