Wakefield 233-60AB-10 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 15.24mm |
| Lead Free | Contains Lead |
| Length | 13.21mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 29°C/W |
| Package Cooled | TO-220 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 233 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 11°C/W |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 233-60AB-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.