Wakefield 235-85AB technical specifications.
| Width | 12.7 |
| Length | 25.4 |
| Height | 21.6 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 235-85AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.