Wakefield 240-118ABEH-22 technical specifications.
| Width | 12.7 |
| Length | 25.4 |
| Height | 30 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 240-118ABEH-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.