
The Wakefield 242-125ABE-22 is a TO-220 aluminium heat sink with a height of 31.75mm, length of 6.35mm, and width of 22.23mm. It features a natural thermal resistance of 24°C/W. The component is RoHS compliant, but Reach SVHC compliance is unknown. It is available in black colour and made of aluminium material.
Wakefield 242-125ABE-22 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 31.75mm |
| Length | 6.35mm |
| Material | Aluminium |
| Natural Thermal Resistance | 24°C/W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 22.23mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 242-125ABE-22 to view detailed technical specifications.
No datasheet is available for this part.