Wakefield 243-3PAB technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 9.91mm |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Material | Aluminium, Anodized |
| Mount | Clip |
| Natural Thermal Resistance | 39°C/W |
| Package Cooled | TO-220 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Series | 243 |
| Shape | Square |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 8.2°C/W |
| Width | 17.53mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 243-3PAB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.