Wakefield 248-162AB technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Folded |
| Attachment Method | Solderable Wave |
| Finish | Black Anodized |
| Product Length | 50.8mm |
| Mounting | Through Hole |
| Product Depth | 19.1mm |
| Height | 41.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Wakefield 248-162AB to view detailed technical specifications.
No datasheet is available for this part.