Wakefield 254-195ABPE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 49.53mm |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Material | Aluminium |
| Natural Thermal Resistance | 4.4°C/W |
| RoHS Compliant | Yes |
| Width | 48.26mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 254-195ABPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.