Wakefield 260-1OSH5E technical specifications.
| Type | Passive |
| Material | Beryllium Copper |
| Device Cooled | TO-5 |
| Attachment Method | Clip |
| Finish | Black Ebonol |
| Product Length | 14.1mm |
| Mounting | Clip |
| Product Depth | 9.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Wakefield 260-1OSH5E to view detailed technical specifications.
No datasheet is available for this part.