
Passive heat sink, cylindrical shape, designed for TO-5 package cooling. Features a copper material construction with a black finish. Offers a natural thermal resistance of 14°C/W. Mounts via bolt or clip. Diameter measures 0.29 inches, with a length of 0.37 inches and a width of 9.7mm. RoHS compliant and lead-free.
Wakefield 260-4T5E technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Diameter | 0.29inch |
| Lead Free | Lead Free |
| Length | 0.37inch |
| Material | Copper |
| Mount | Bolt, Clip |
| Natural Thermal Resistance | 14°C/W |
| Package Cooled | TO-5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 260 |
| Shape | Cylindrical |
| Type | Passive |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 260-4T5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
