Wakefield 260-4TH5E technical specifications.
| Package/Case | TO-5 |
| Color | Black |
| Height | 264mm |
| Lead Free | Lead Free |
| Material | Copper |
| Mount | Bolt, Clip |
| Natural Thermal Resistance | 14°C/W |
| Package Cooled | TO-5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 260 |
| Shape | Cylindrical |
| Type | Passive |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 260-4TH5E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
