Wakefield 26176CTE technical specifications.
| Height | 19.38mm |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Material | Copper, Tin, Matte, Aluminium |
| Natural Thermal Resistance | 11°C/W |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 26176CTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.