Wakefield 262-75ABE-05 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 19.1mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Aluminium |
| Mount | Press-Fit, PC Pin |
| Natural Thermal Resistance | 26.7°C/W |
| Package Cooled | TO-220 |
| RoHS Compliant | Yes |
| Series | 262 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 10°C/W |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 262-75ABE-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.