Wakefield 262-75ABE375 technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Natural Thermal Resistance | 27.3°C/W |
| Series | 262 |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 262-75ABE375 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.