Wakefield 263-145AB technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Height | 19.81mm |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Material | Aluminium, Anodized |
| Natural Thermal Resistance | 6.4°C/W |
| RoHS Compliant | Yes |
| Width | 21.59mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 263-145AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.