Wakefield 270-AB technical specifications.
| Body Material | Aluminium |
| Package/Case | TO-220 |
| Color | Black |
| Depth | 44.5mm |
| Finish | Anodized |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 28.45mm |
| Material | Aluminium |
| Mount | Bolt |
| Mounting Style | HORIZONTAL |
| Natural Thermal Resistance | 17.5°C/W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 270 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 6°C/W |
| Type | Passive |
| Weight | 2.36g |
| Width | 11.05mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 270-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
