Wakefield 272-AB technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 9.5mm |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Material | Aluminium |
| Mount | Bolt, PC Pin, Solder |
| Mounting Style | HORIZONTAL |
| Natural Thermal Resistance | 10.5°C/W |
| Packaging | Bulk |
| Power Dissipation | 4W |
| RoHS Compliant | Yes |
| Series | 272 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 3.6°C/W |
| Type | Passive |
| Weight | 5.72g |
| Width | 36.8mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 272-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.