Wakefield 273-AB technical specifications.
| Package/Case | TO-218 |
| Color | Black |
| Finish | Anodized |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 24.5°C/W |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 273 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.2°C/W |
| Type | Passive |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 273-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
