Wakefield 274-1AB-01 technical specifications.
| Width | 19.1 |
| Length | 13.2 |
| Height | 9.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wakefield 274-1AB-01 to view detailed technical specifications.
No datasheet is available for this part.