Wakefield 274-3AB technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 6.4mm |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 9°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 274 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 9°C/W |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 274-3AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
