Wakefield 286-AB technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Length | 25.4mm |
| Mount | Solder |
| Natural Thermal Resistance | 14.5°C/W |
| RoHS Compliant | Yes |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 286-AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.