Wakefield 287-1ABH technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Lead Free | Contains Lead |
| Material | Aluminium |
| Mount | Bolt, PC Pin |
| Natural Thermal Resistance | 16.2°C/W |
| Package Cooled | TO-220 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Power Dissipation | 4W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 287 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7.8°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 287-1ABH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.