Wakefield 288-1ABE technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Lead Free | Lead Free |
| Length | 22.2mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 21.25°C/W |
| RoHS Compliant | Yes |
| Type | Passive |
| Weight | 2.59g |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 288-1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.