Wakefield 290-2AB technical specifications.
| Package/Case | TO-220 |
| Color | Black |
| Finish | Anodized |
| Height | 29.97mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Aluminium |
| Mount | Bolt |
| Mounting Style | HORIZONTAL |
| Natural Thermal Resistance | 22°C/W |
| Packaging | Bulk |
| Power Dissipation | 2W |
| RoHS Compliant | Yes |
| Series | 290 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 7°C/W |
| Type | Passive |
| Weight | 3.67g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 290-2AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
