Wakefield 330SC technical specifications.
| Color | Black |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Stainless Steel |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 667 |
| Weight | 0.34g |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 330SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
