
Extruded aluminum heat sink, black anodized finish, designed for passive thermal management. Features rectangular fins with a natural thermal resistance of 0.43°C/W and 0.1°C/W at 100 LFM forced air. This press-fit mount component measures 135.64mm in height, 180.09mm in length, and 125mm in width. RoHS compliant and lead-free.
Wakefield 392-180AB technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 135.64mm |
| Lead Free | Lead Free |
| Length | 180.09mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 0.43°C/W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 392 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.1°C/W |
| Type | Passive |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 392-180AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
