Wakefield 392-300AB technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 135.8mm |
| Length | 300mm |
| Material | Aluminium |
| Mount | Press-Fit |
| Natural Thermal Resistance | 0.33°C/W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 392 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.1°C/W |
| Type | Passive |
| Width | 125mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 392-300AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.