Wakefield 395-2AB technical specifications.
| Package/Case | Module |
| Color | Black |
| Finish | Anodized |
| Height | 63.5mm |
| Length | 139.7mm |
| Material | Aluminium |
| Mount | Bolt |
| Natural Thermal Resistance | 0.9°C/W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 395 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.3°C/W |
| Type | Passive |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 395-2AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.