Wakefield 401A technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 31.8mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Material | Aluminium |
| Mount | Bolt, Stud |
| Natural Thermal Resistance | 2.6°C/W |
| Packaging | Bulk |
| Power Dissipation | 30W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 401 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.5°C/W |
| Type | Passive |
| Width | 111.1mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 401A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
