Wakefield 403K technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 31.8mm |
| Length | 120.7mm |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 1.68°C/W |
| Package Cooled | TO-3 |
| Package Quantity | 33 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 403 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.9°C/W |
| Type | Passive |
| Weight | 158.76g |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 403K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.