Wakefield 421F technical specifications.
| Package/Case | TO-3 |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Press-Fit, Stud |
| Natural Thermal Resistance | 1.16°C/W |
| RoHS Compliant | Yes |
| Series | 421 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.7°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 421F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.