Wakefield 421K technical specifications.
| Package/Case | TO-3 |
| Color | Black |
| Finish | Anodized |
| Height | 66.7mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Material | Aluminium, Anodized |
| Mount | Press-Fit, Stud |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 1.16°C/W |
| Packaging | Bulk |
| Power Dissipation | 50W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 421 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 0.7°C/W |
| Type | Passive |
| Weight | 285.77g |
| Width | 120.7mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 421K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
