Wakefield 510-12U technical specifications.
| Height | 79.7mm |
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.24°C/W |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | 510 |
| Shape | Fins, Rectangular |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 510-12U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.