Wakefield 510-14M technical specifications.
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.21°C/W |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 510 |
| Shape | Fins, Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 510-14M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.