Wakefield 511-3M technical specifications.
| Material | Aluminium |
| Mount | Adhesive |
| Natural Thermal Resistance | 0.9°C/W |
| RoHS Compliant | No |
| Series | 511 |
| Shape | Fins, Rectangular |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 511-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.