Wakefield 517-95AB technical specifications.
| Package/Case | Half Brick |
| Color | Black |
| Finish | Anodized |
| Height | 24.1mm |
| Lead Free | Lead Free |
| Length | 57.9mm |
| Material | Aluminium, Anodized |
| Mount | Bolt |
| Mounting Style | HORIZONTAL |
| Natural Thermal Resistance | 2°C/W |
| Package Cooled | Half Brick |
| Package Quantity | 80 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 517 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 2°C/W |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 517-95AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.