Wakefield 51895ABMT725 technical specifications.
| Package/Case | Half Brick |
| Material | Aluminium |
| Mount | Bolt |
| Package Cooled | Half Brick |
| Series | 518 |
| Shape | Fins, Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 51895ABMT725 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.