Wakefield 527-24AB-MS4 technical specifications.
| Package/Case | 100 |
| Finish | Anodized |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Bolt |
| Package Cooled | Half Brick |
| RoHS Compliant | Yes |
| Series | 527 |
| Shape | Fins, Rectangular |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 5.8°C/W |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 527-24AB-MS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
