Wakefield 527-45AB-MS4 technical specifications.
| Color | Black |
| Finish | Anodized |
| Length | 61mm |
| Natural Thermal Resistance | 8.57°C/W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Type | Passive |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 527-45AB-MS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
