
Wakefield 528-24AB technical specifications.
| Package/Case | Half Brick |
| Color | Black |
| Finish | Anodized |
| Height | 6.1mm |
| Length | 61mm |
| Material | Aluminium |
| RoHS Compliant | No |
| Type | Passive |
| Width | 57.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Wakefield 528-24AB to view detailed technical specifications.
No datasheet is available for this part.