Wakefield 537-24AB technical specifications.
| Package/Case | Half Brick |
| Color | Black |
| Finish | Anodized |
| Height | 6.1mm |
| Lead Free | Lead Free |
| Length | 36.83mm |
| Material | Aluminium |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 57.91mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 537-24AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
