Wakefield 547-45AB-S4 technical specifications.
| Lead Free | Lead Free |
| Material | Aluminium, Anodized |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 2.1°C/W |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 547-45AB-S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.