Wakefield 547-95AB technical specifications.
| Color | Black |
| Finish | Anodized |
| Height | 24.1mm |
| Length | 57.91mm |
| Material | Aluminium |
| Mount | Vertical |
| Mounting Style | VERTICAL |
| Natural Thermal Resistance | 2.2°C/W |
| RoHS Compliant | Yes |
| Type | Passive |
| Width | 36.83mm |
| RoHS | Compliant |
Download the complete datasheet for Wakefield 547-95AB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.